Part Details for APH-FKJ-SMAJ by Amphenol RF
Overview of APH-FKJ-SMAJ by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH-FKJ-SMAJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X6148
|
Newark | Rf Coax Adaptor, Fakra Jack-Sma Jack, Convert From Coax Type:Fakra, Convert From Gender:Jack, Convert To Coax Type:Sma, Convert To Gender:Jack, Adapter Body Style:Straight Adapter, Impedance:50Ohm, Connector Type:Inter Series Coaxialrohs Compliant: Yes |Amphenol Rf APH-FKJ-SMAJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 191 |
|
$33.2400 / $41.1000 | Buy Now |
DISTI #
ARF1012-ND
|
DigiKey | CONN ADAPT FAKRA JACK - SMA JACK Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
226 In Stock |
|
$26.7073 / $36.0600 | Buy Now |
DISTI #
70523726
|
RS | RF Adapter, FAKRA Jack to SMA Jack, 50 ohm | Amphenol RF APH-FKJ-SMAJ RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$28.7000 / $35.8700 | RFQ |
DISTI #
AMRAPH-FKJ-SMAJ
|
Heilind Electronics | ADAPTER, FAKRA JACK TO SMA JAC | Americas - 67 in Stock |
|
$29.7500 / $33.4532 | Buy Now |
|
Onlinecomponents.com | Conn SMA Adapter F/F 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$25.0700 / $36.1400 | Buy Now |
DISTI #
APH-FKJ-SMAJ
|
TME | Adapter, Fakra female,SMA female, Insulation: PTFE, 50Ω, 4GHz Min Qty: 1 | 0 |
|
$30.5900 / $43.7000 | RFQ |
DISTI #
AMRAPH-FKJ-SMAJ
|
Interstate Connecting Components | ADAPTER, FAKRA JACK TO SMA JAC | 22 |
|
$29.7500 / $33.4532 | Buy Now |
DISTI #
3757636
|
element14 Asia-Pacific | RF ADAPTER, FAKRA JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$28.1594 / $38.0156 | Buy Now |
DISTI #
3757636
|
Farnell | RF ADAPTER, FAKRA JACK-SMA JACK, 50 OHM RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$28.0413 / $35.7695 | Buy Now |
|
Master Electronics | Conn SMA Adapter F/F 0Hz to 4GHz 50Ohm ST Gold RoHS: Compliant |
100 In Stock 1 Factory Stock |
|
$25.0700 / $36.1400 | Buy Now |