Part Details for APH-HD-ISO-1023 by Amphenol RF
Overview of APH-HD-ISO-1023 by Amphenol RF
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH-HD-ISO-1023
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ARF1923-ND
|
DigiKey | CONN ADAPT BNCHD JCK-1.0/2.3 JCK Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3384 | Buy Now |
DISTI #
70142566
|
RS | Straight 75Ohms RF Adapter HD BNC Socket to 1.0/2.3 Socket 3GHz | Amphenol RF APH-HD-ISO-1023 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$32.8100 / $41.0200 | RFQ |
DISTI #
AMRAPH-HD-ISO-1023
|
Heilind Electronics | HD-BNC JACK TO 1.02.3 JACK ADA APH-HD-ISO-1023 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Conn 1.0/2.3-BNC Adapter F/F 0Hz to 3GHz 75Ohm ST Gold RoHS: Compliant | 1 Factory Stock |
|
$29.9500 / $69.0100 | Buy Now |
DISTI #
APH-HD-ISO-1023
|
TME | Adapter, 1.0/2.3 żeński,HD-BNC female, Insulation: PTFE, 75Ω Min Qty: 1 | 0 |
|
$34.4700 / $49.2300 | RFQ |
DISTI #
AMRAPH-HD-ISO-1023
|
Interstate Connecting Components | HD-BNC JACK TO 1.02.3 JACK ADA APH-HD-ISO-1023 | 0 |
|
Buy Now | |
|
Master Electronics | Conn 1.0/2.3-BNC Adapter F/F 0Hz to 3GHz 75Ohm ST Gold RoHS: Compliant | 1 Factory Stock |
|
$29.9500 / $69.0100 | Buy Now |