Part Details for APH0420TR22M by APV
Overview of APH0420TR22M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH0420TR22M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8.4A 220nH Integrated molded inductor 20% 10.38A SMD4.4x4.2mm Power Inductors ROHS | 3183 |
|
$0.0400 / $0.0732 | Buy Now |