Part Details for APH201610TR24M by APV
Overview of APH201610TR24M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH201610TR24M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.8A 240nH Integrated molded inductor 20% 6.3A 0806 Power Inductors ROHS | 2720 |
|
$0.0202 / $0.0361 | Buy Now |