Part Details for APH201610TR33M by APV
Overview of APH201610TR33M by APV
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APH201610TR33M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 5.3A 330nH Molding Choke 20% 6.2A 0806 Power Inductors ROHS | 2850 |
|
$0.0192 / $0.0342 | Buy Now |