Part Details for APHC-12703-S by European Thermodynamics Limited
Overview of APHC-12703-S by European Thermodynamics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77315-127-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, Through Hole, Single Row, 3 Positions 2.54mm (0.100in) Pitch, Right Angle | |
77311-127-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 03 Positions, 2.54 mm Pitch. | |
75160-127-03LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, through hole, single Row,3 position, 2.54mm pitch |
Price & Stock for APHC-12703-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4937
|
Newark | Peltier Module, 23W, 30 X 34 X 3.8Mm, Transducer Function:Thermoelectric Cooler, Power Rating:23W, Internal Resistance:4.9Ohm, Current Max @ Diff Temperature Max:2.5A, Voltage Max @ Diff Temperature Max:14.7V, Temperature Difference Rohs Compliant: Yes |European Thermodynamics APHC-12703-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$40.3000 / $52.9600 | Buy Now |