Part Details for APHC-12704-S by European Thermodynamics Limited
Overview of APHC-12704-S by European Thermodynamics Limited
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APHC-12704-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4938
|
Newark | Peltier Module, 36W, 30 X 34 X 3.63Mm, Transducer Function:Thermoelectric Cooler, Power Rating:36W, Internal Resistance:3.2Ohm, Current Max @ Diff Temperature Max:3.7A, Voltage Max @ Diff Temperature Max:14.7V, Temperature Differencerohs Compliant: Yes |European Thermodynamics APHC-12704-S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.3100 / $43.7600 | Buy Now |
DISTI #
2985-APHC-12704-S-ND
|
DigiKey | TE HIGH TEMP,CYC,127,4A,SIL Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$24.6460 / $29.5100 | Buy Now |