Part Details for APHC-12706-S by European Thermodynamics Limited
Overview of APHC-12706-S by European Thermodynamics Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
77311-127-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical Header, Through Hole, Single Row, 06 Positions, 2.54 mm Pitch. | |
77313-127-06LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, 2.54 mm Pitch, Vertical, Double Row,Through Hole, 06 Positions |
Price & Stock for APHC-12706-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51Y4939
|
Newark | Peltier Module, 54W, 40 X 40 X 4Mm, Transducer Function:Thermoelectric Cooler, Power Rating:54W, Internal Resistance:2.2Ohm, Current Max @ Diff Temperature Max:5.6A, Voltage Max @ Diff Temperature Max:14.7V, Temperature Difference Rohs Compliant: Yes |European Thermodynamics APHC-12706-S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$54.7400 / $71.8500 | Buy Now |