Part Details for APL1-1-40-502 by Sensata Circuit Breakers
Overview of APL1-1-40-502 by Sensata Circuit Breakers
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL1-1-40-502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC RoHS: Compliant |
4 In Stock |
|
$21.9100 / $93.8700 | Buy Now |
DISTI #
000000000003424018
|
Sager | Circuit Breakers | 0 |
|
Buy Now | |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 5A 250VAC RoHS: Compliant |
4 In Stock |
|
$21.9100 / $93.8700 | Buy Now |