Part Details for APL1-1-60-503-A by Sensata Circuit Breakers
Overview of APL1-1-60-503-A by Sensata Circuit Breakers
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
165-03A06L | Coilcraft Inc | Variable Inductor, 0.033uH Min, 0.045uH Max, Aluminum-Core, Unshielded, 2020, ROHS COMPLIANT | |
E3503-AL | Coilcraft Inc | Data Line Filter, 2 Function(s), 1.5A, ROHS COMPLIANT PACKAGE-4 | |
165-03A06SL | Coilcraft Inc | Variable Inductor, 0.028uH Min, 0.033uH Max, Aluminum-Core, Shielded, 2323, ROHS COMPLIANT |
Price & Stock for APL1-1-60-503-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000003424029
|
Sager | Circuit Breakers | 0 |
|
Buy Now |