Part Details for APL5320-30BI-TRG by Anpec Electronics Corporation
Overview of APL5320-30BI-TRG by Anpec Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APL5320-30BI-TRG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | 7280 |
|
RFQ | ||
|
CHIPMALL.COM LIMITED | 300mA 70dB@(1kHz) Fixed 3V Positive electrode 6V SOT-23-5 Linear Voltage Regulators (LDO) ROHS | 2533 |
|
$0.1431 / $0.2007 | Buy Now |