Part Details for APM-12D23-20-DF8/TR8 by Everlight Electronics Co Ltd
Overview of APM-12D23-20-DF8/TR8 by Everlight Electronics Co Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Price & Stock for APM-12D23-20-DF8/TR8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1080-APM-12D23-20-DF8/TR8TR-ND
|
DigiKey | SENSOR OPT 850NM AMBIENT 8 SMD Min Qty: 6000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8026 / $0.8347 | Buy Now |
DISTI #
638-APM12D2320DF8TR8
|
Mouser Electronics | Ambient Light Sensors | 0 |
|
$0.3070 / $0.3310 | Order Now |
|
Future Electronics | Ambient Light Sensor RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 2000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.8200 / $0.8500 | Buy Now |
DISTI #
S20B000657
|
EBV Elektronik | Ambient Light Sensor and Proximity Sensor I2C Light ON 2.3V to 3.6V 8-Pin SMD T/R (Alt: S20B000657) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 17 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for APM-12D23-20-DF8/TR8
APM-12D23-20-DF8/TR8 CAD Models
APM-12D23-20-DF8/TR8 Part Data Attributes
|
APM-12D23-20-DF8/TR8
Everlight Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
APM-12D23-20-DF8/TR8
Everlight Electronics Co Ltd
8 Pin,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EVERLIGHT ELECTRONICS CO LTD | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-08-02 | |
Body Breadth | 2.36 mm | |
Body Height | 1.45 mm | |
Body Length or Diameter | 3.94 mm | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC | |
Package Equivalence Code | SOLCC8,.09,38 | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MASS AIR FLOW SENSOR | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.3 V | |
Surface Mount | YES |