Part Details for APM-FREQ-ANN by Trumeter Technologies
Overview of APM-FREQ-ANN by Trumeter Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM-FREQ-ANN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51X2406
|
Newark | Frequency Meter, 12Vac/Dc To 24Vac/Dc, No. Of Digits/Alpha:4, Meter Function:Frequency, Meter Range:0Hz To 400Hz, Digit Height:12Mm, Panel Cutout Height:68.072Mm, Panel Cutout Width:68.072Mm, Supply Voltage Min:12V Rohs Compliant: Yes |Trumeter APM-FREQ-ANN Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$66.9900 / $98.4000 | Buy Now |