Part Details for APM128GMFAN-4BTM1G by Apacer Technology Inc
Overview of APM128GMFAN-4BTM1G by Apacer Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APM128GMFAN-4BTM1G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APM128GMFAN-4BTM1G-ND
|
DigiKey | SSD 128GB MSATA MLC SATAIII 3.3V Lead time: 4 Weeks Container: Tray | Limited Supply - Call |
|
Buy Now | |
DISTI #
908-APM128MFAN4BTM1G
|
Mouser Electronics | Solid State Drives - SSD mSATA SM210-300 (MO-300) SATA3 SSD MLC DEVSLP 128GB 15nm RoHS: Compliant | 0 |
|
$169.5000 / $175.9800 | Order Now |