Part Details for APM6-020-06.5-S-04-2-A-TR by Samtec Inc
Overview of APM6-020-06.5-S-04-2-A-TR by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for APM6-020-06.5-S-04-2-A-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-APM6-020-06.5-S-04-2-A-TR-ND
|
DigiKey | 0.635 MM PITCH ACCELERATE HP HIG Min Qty: 175 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$18.5590 | Buy Now |
DISTI #
APM6-020-06.5-S-04
|
Avnet Americas | 0.635 mm Pitch AcceleRate HP High-Performanc - Tape and Reel (Alt: APM6-020-06.5-S-04) RoHS: Compliant Min Qty: 175 Package Multiple: 175 Container: Reel | 524 Factory Stock |
|
$17.6700 / $24.2900 | Buy Now |
DISTI #
200-APM6020065S42ATR
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal RoHS: Compliant | 0 |
|
$16.3700 / $24.2900 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.0200 / $27.0300 | Buy Now |
DISTI #
000000000006405617
|
Sager | Board to Board & Mezzanine Connectors 0.635 mm Pitch AcceleRate HP High-Performance Array Terminal Min Qty: 1 | 515 |
|
$16.3700 / $24.2900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.0200 / $27.0300 | Buy Now |
DISTI #
60eefedfabf2fb4e0ee6d6b0
|
Samtec | 0.635 mm Pitch AcceleRate® HP High-Performance Array Terminal RoHS: Compliant Min Qty: 1 Lead time: 0 Weeks, 1 Days Container: Tape & Reel | 524 |
|
$11.1500 / $24.2900 | Buy Now |
Part Details for APM6-020-06.5-S-04-2-A-TR
APM6-020-06.5-S-04-2-A-TR CAD Models
APM6-020-06.5-S-04-2-A-TR Part Data Attributes
|
APM6-020-06.5-S-04-2-A-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
APM6-020-06.5-S-04-2-A-TR
Samtec Inc
Board Stacking Connector, 80 Contact(s), 4 Row(s), Male, Straight, 0.025 inch Pitch, Surface Mount Terminal, Locking, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | LOW PROFILE | |
Board Mounting Option | PEG | |
Body Breadth | 0.344 inch | |
Body Depth | 0.328 inch | |
Body Length | 0.701 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Termination | MATTE TIN | |
Contact Gender | MALE | |
Contact Pattern | RECTANGULAR | |
Contact Style | CENTRONIC | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
Mating Contact Pitch | 0.025 inch | |
Mating Contact Row Spacing | 0.087 inch | |
Mating Information | MULTIPLE MATING PARTS ARE AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 4 | |
Number of Rows Loaded | 4 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.2 mm | |
Plating Thickness | 30u inch | |
Terminal Pitch | 0.635 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 |