Part Details for APN106LN-G by IDEC Corporation
Overview of APN106LN-G by IDEC Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APN106LN-G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
19K4884
|
Newark | Switch Lens, Lens Shape:Dome, Switch Lens Colour:Green, Product Range:-, For Use With:Idec Twtd Series Push Button Switches Rohs Compliant: Yes |Idec APN106LN-G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.4600 / $4.2200 | Buy Now |
DISTI #
1885-APN106LN-G-ND
|
DigiKey | LENS Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.3400 | Buy Now |
DISTI #
70793584
|
RS | Pilot Light Lens Dome 30mm Green | IDEC Corporation APN106LN-G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 2 |
|
$3.3200 / $4.4300 | Buy Now |
|
Onlinecomponents.com | Dome Optical Lens Green RoHS: Compliant |
21 In Stock |
|
$3.4900 / $6.7100 | Buy Now |
|
Master Electronics | Dome Optical Lens Green RoHS: Compliant |
21 In Stock |
|
$3.4900 / $6.7100 | Buy Now |