APNBSF7BR
Amphenol Corporation
Description: Circular Connector, 4 Contact(s), Female, Clamp Terminal, Receptacle

Overview of APNBSF7BR by Amphenol Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Motor control systems

Price & Stock for APNBSF7BR by Amphenol Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 654-APNBSF7BR
Mouser Electronics Circular Push Pull Connectors 16MM JAM NUT REC BLK 4P 1.5MM SKT W/BOOT RoHS: Compliant 0
  • 1 $19.2200
  • 10 $16.6600
  • 25 $16.0300
  • 50 $15.5700
  • 100 $13.7300
  • 250 $12.8200
  • 500 $12.5400
$12.5400 / $19.2200 Order Now

CAD Models for APNBSF7BR by Amphenol Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for APNBSF7BR by Amphenol Corporation

APNBSF7BR
Amphenol Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
AMPHENOL CORP
Reach Compliance Code
unknown
Samacsys Manufacturer
Amphenol
Additional Feature
STANDARD: IEC 61984, UL 94V-0
Backshell Type
SOLID
Body/Shell Style
RECEPTACLE
Connector Type
CIRCULAR CONNECTOR
Contact Gender
FEMALE
Coupling Type
SNAP
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
YES
MIL Conformance
NO
Mating Information
MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts
NO
Mounting Type
CABLE
Option
GENERAL PURPOSE
Shell Size
B
Termination Type
CLAMP
Total Number of Contacts
4
Want to compare parts?
  1. APNBSF7BR
    Amphenol Corporation
    Circular Connector, 4 Contact(s), Female, Clamp Terminal, Receptacle
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APNBSF7BR by Amphenol Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APNBSF7BR by Amphenol Corporation

Select Manufacturer
Which Manufacturer of APNBSF7BR would you like to use for your alert(s)?
  • Please alert me when APNBSF7BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APNBSF7BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APNBSF7BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APNBSF7BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APNBSF7BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APNBSF7BR by Amphenol Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: