There are no models available for this part yet.
Overview of APO-640-G-J by Samtec Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for APO-640-G-J by Samtec Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
612-APO-640-G-J-ND
|
DigiKey | .100" LOW PROFILE SCREW MACHINE Min Qty: 11 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$13.6618 | Buy Now | |
DISTI #
APO-640-G-J
|
Avnet Americas | Conn DIP Adapter PL 40 POS 2.54mm ST Thru-Hole Tube - Rail/Tube (Alt: APO-640-G-J) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
RFQ | ||
DISTI #
200-APO640GJ
|
Mouser Electronics | IC & Component Sockets ".100"" Low Profile Screw Machine Dip Adaptor | 0 |
|
$5.3800 / $10.2600 | Order Now | |
Onlinecomponents.com | .100" Low Profile Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$5.7400 / $11.2900 | Buy Now | ||
DISTI #
000000000001280034
|
Sager | IC & Component Sockets .100 Low Profile Screw Machine Dip Adaptor Min Qty: 1 | 0 |
|
$6.4600 / $10.2600 | Buy Now | |
Master Electronics | .100" Low Profile Screw Machine Dip Adaptor, Open Body RoHS: Compliant | 0 |
|
$5.7400 / $11.2900 | Buy Now |
CAD Models for APO-640-G-J by Samtec Inc
Part Data Attributes for APO-640-G-J by Samtec Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
SAMTEC INC
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Additional Feature
|
STANDARD: UL 94V-0
|
Contact Configuration
|
RECTANGLE
|
Contact Finish Mating
|
GOLD (20) OVER NICKEL (50)
|
Contact Finish Termination
|
GOLD OVER NICKEL
|
Contact Material
|
BRASS
|
Device Socket Type
|
IC SOCKET ADAPTER
|
Device Type Used On
|
DIP40
|
Housing Material
|
POLYESTER
|
JESD-609 Code
|
e4
|
Number of Contacts
|
40
|