There are no models available for this part yet.
Overview of APP-002 by Memory Protection Devices Inc (MPD)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
C8231A | Rochester Electronics LLC | Math Coprocessor, 8-Bit, NMOS, CDIP24, DIP-24 | |
AM79865JC | Rochester Electronics LLC | Telecom Circuit, | |
AM79866AJC-G | Rochester Electronics LLC | SPECIALTY TELECOM CIRCUIT, PQCC20, ROHS COMPLIANT, PLASTIC, LCC-20 |
Price & Stock for APP-002 by Memory Protection Devices Inc (MPD)
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APP-002-ND
|
DigiKey | AUTO PWR PLUG 12V 3A W/LED GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9872 / $4.6500 | Buy Now | |
Onlinecomponents.com | Battery Chargers 1-OUT RoHS: Compliant |
5 In Stock |
|
$2.6300 / $20.8300 | Buy Now | ||
DISTI #
73538662
|
Verical | Battery Chargers 1-OUT Min Qty: 3 Package Multiple: 1 Date Code: 2116 | Americas - 4 |
|
$3.6010 / $27.0790 | Buy Now | |
Master Electronics | Battery Chargers 1-OUT RoHS: Compliant |
5 In Stock |
|
$2.6300 / $20.8300 | Buy Now |