Part Details for APPDC04-41VGKWA by Kingbright
Overview of APPDC04-41VGKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPDC04-41VGKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084947
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APPDC04-41VGKWA
APPDC04-41VGKWA CAD Models
APPDC04-41VGKWA Part Data Attributes
|
APPDC04-41VGKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APPDC04-41VGKWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, GREEN, 10.16mm, SURFACE MOUNT PACKAGE-32
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-32 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | COMMON CATHODE, 2 DIGITS WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.025 A | |
Number of Functions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |