There are no models available for this part yet.
Overview of APPM-AAAMA012-001 by Amphenol LTW Technology
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP5001APP-M0#T2 | Renesas Electronics Corporation | IGBTs for Strobe use | |
RJP4301APP-M0#T2 | Renesas Electronics Corporation | IGBTs for Strobe use |
Price & Stock for APPM-AAAMA012-001 by Amphenol LTW Technology
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24AK4232
|
Newark | M Series Sensor Connector, Retail Package, Metal, Male Connector, M15*1.0 Rohs Compliant: Yes |Amphenol Ltw APPM-AAAMA012-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9700 / $2.6600 | Buy Now | |
DISTI #
1754-APPM-AAAMA012-001-ND
|
DigiKey | ACC, SEN, METAL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
150 In Stock |
|
$1.8311 / $4.3000 | Buy Now | |
DISTI #
75404300
|
RS | ACC, SEN, METAL | Amphenol LTW Technology APPM-AAAMA012-001 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$2.0500 / $2.4200 | RFQ | |
DISTI #
LTWAPPM-AAAMA012-001
|
Heilind Electronics | ACC, SEN, METAL | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2300 / $1.8300 | Buy Now | ||
DISTI #
APPM-AAAMA012-001
|
TME | APPM-AAAMA012-001 Min Qty: 10 | 0 |
|
$2.1000 | RFQ | |
DISTI #
LTWAPPM-AAAMA012-001
|
Interstate Connecting Components | ACC, SEN, METAL | 0 |
|
Buy Now |