Part Details for APPM00050524122XYE by Pulse Electronics Corporation
Overview of APPM00050524122XYE by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM00050524122XYE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1509
|
Newark | Automotive Power Line & Multimedia/T&r |Pulse APPM00050524122XYE Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7180 / $0.9090 | Buy Now |
DISTI #
553-APPM00050524122XYECT-ND
|
DigiKey | CMC 2A 2LN 1.2K OHM SMD AEC-Q200 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
5000 In Stock |
|
$0.7532 / $1.7000 | Buy Now |
DISTI #
APPM00050524122XYE
|
Avnet Americas | Inductor Common Mode Choke 1.2kOhm 2A 74mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00050524122XYE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7149 / $0.8130 | Buy Now |
DISTI #
673-APPM050524122XYE
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia RoHS: Compliant | 0 |
|
$0.7530 / $0.8080 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7480 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.6840 / $0.8010 | Buy Now |
DISTI #
APPM00050524122XYE
|
Avnet Americas | Inductor Common Mode Choke 1.2kOhm 2A 74mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00050524122XYE) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.7149 / $0.8130 | Buy Now |