Part Details for APPM00070638101XY0 by Pulse Electronics Corporation
Overview of APPM00070638101XY0 by Pulse Electronics Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM00070638101XY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1514
|
Newark | Automotive Power Line & Multimedia/T&r |Pulse APPM00070638101XY0 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8330 / $1.0600 | Buy Now |
DISTI #
553-APPM00070638101XY0TR-ND
|
DigiKey | CMC 9A 2LN 140 OHM SMD AEC-Q200 Min Qty: 3000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9525 | Buy Now |
DISTI #
APPM00070638101XY0
|
Avnet Americas | Inductor Common Mode Choke 140Ohm 9A 10mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00070638101XY0) RoHS: Compliant Min Qty: 7500 Package Multiple: 1500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.8293 / $0.9431 | Buy Now |
DISTI #
673-APPM070638101XY0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia RoHS: Compliant | 0 |
|
$0.8730 / $0.9190 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1500 Container: Reel | 0Reel |
|
$0.8680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.7930 / $0.9290 | Buy Now |