There are no models available for this part yet.
Overview of APPM00090748222XY0 by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APPM00090748222XY0 by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK1524
|
Newark | Automotive Power Line & Multimedia/T&r |Pulse APPM00090748222XY0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now | |
DISTI #
553-APPM00090748222XY0TR-ND
|
DigiKey | CMC 2.5A 2LN 2.2KOHM SMD AECQ200 Min Qty: 1400 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.2571 | Buy Now | |
DISTI #
APPM00090748222XY0
|
Avnet Americas | Inductor Common Mode Choke 2.2kOhm 2.5A 60mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00090748222XY0) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.0580 / $1.2032 | Buy Now | |
DISTI #
673-APPM090748222XY0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia RoHS: Compliant | 0 |
|
$1.1700 / $1.2500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 700 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.2000 | Buy Now | ||
DISTI #
000000000006432842
|
Sager | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia Min Qty: 1000 | 0 |
|
$1.0900 | Buy Now |