Part Details for APPM00090748701XY0 by Pulse Electronics Corporation
Overview of APPM00090748701XY0 by Pulse Electronics Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM00090748701XY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1528
|
Newark | Automotive Power Line & Multimedia/T&r |Pulse APPM00090748701XY0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0700 / $1.3500 | Buy Now |
DISTI #
APPM00090748701XY0
|
Avnet Americas | Inductor Common Mode Choke 700Ohm 5A 10mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00090748701XY0) RoHS: Compliant Min Qty: 3500 Package Multiple: 700 Lead time: 10 Weeks, 4 Days Container: Reel | 0 |
|
$1.0580 / $1.2032 | Buy Now |
DISTI #
673-APPM090748701XY0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia RoHS: Compliant | 0 |
|
$1.1700 / $2.5000 | Order Now |
|
Future Electronics | 2 Line Common Mode Choke Surface Mount 700 Ohms 100 MHz 5A DCR 10mOhm RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 700 Lead time: 11 Weeks Container: Reel | 0Reel |
|
$1.0700 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.0700 / $1.2000 | Buy Now |
DISTI #
000000000006432846
|
Sager | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia Min Qty: 1000 | 0 |
|
$1.0900 | Buy Now |
DISTI #
APPM00090748701XY0
|
Avnet Abacus | Inductor Common Mode Choke 700Ohm 5A 10mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00090748701XY0) RoHS: Compliant Min Qty: 1000 Package Multiple: 700 Lead time: 22 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 700 | 4200 |
|
$0.9067 / $0.9714 | Buy Now |