Part Details for APPM00151365701XY0 by Pulse Electronics Corporation
Overview of APPM00151365701XY0 by Pulse Electronics Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPM00151365701XY0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AK1542
|
Newark | Automotive Power Line & Multimedia/T&r |Pulse APPM00151365701XY0 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.4500 / $1.8500 | Buy Now |
DISTI #
553-APPM00151365701XY0TR-ND
|
DigiKey | CMC 10A 2LN 700 OHM SMD AEC-Q200 Min Qty: 1350 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.6421 | Buy Now |
DISTI #
APPM00151365701XY0
|
Avnet Americas | Inductor Common Mode Choke 700Ohm 10A 7mOhm Wirewound 4-Pin T/R - Tape and Reel (Alt: APPM00151365701XY0) RoHS: Compliant Min Qty: 2250 Package Multiple: 450 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$1.4297 / $1.6259 | Buy Now |
DISTI #
673-APPM151365701XY0
|
Mouser Electronics | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia RoHS: Compliant | 0 |
|
$1.5000 / $1.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 450 Lead time: 10 Weeks Container: Reel | 0Reel |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9200 | Buy Now |
DISTI #
000000000006432860
|
Sager | Common Mode Chokes / Filters Chilisin Power - Common Mode Choke (CMC) Automotive Power Line & Multimedia Min Qty: 1000 | 0 |
|
$1.4800 | Buy Now |