Part Details for APPSA04-41SEKWA by Kingbright
Overview of APPSA04-41SEKWA by Kingbright
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APPSA04-41SEKWA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000001084956
|
Sager | LED Displays & Accessories | 0 |
|
Buy Now |
Part Details for APPSA04-41SEKWA
APPSA04-41SEKWA CAD Models
APPSA04-41SEKWA Part Data Attributes
|
APPSA04-41SEKWA
Kingbright
Buy Now
Datasheet
|
Compare Parts:
APPSA04-41SEKWA
Kingbright
14 SEG ALPHANUMERIC DISPLAY, SUPER BRIGHT ORANGE, 10.16mm, SURFACE MOUNT PACKAGE-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGBRIGHT ELECTRONIC CO LTD | |
Package Description | SURFACE MOUNT PACKAGE-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER BRIGHT ORANGE | |
Configuration | COMMON ANODE, 1 DIGIT WITH DECIMAL POINT | |
Display Height | 10.16 mm | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | 14 SEG ALPHANUMERIC LED DISPLAY |