Part Details for APR 200 B10 by LEM Holdings SSA
Overview of APR 200 B10 by LEM Holdings SSA
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APR 200 B10
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44W8073
|
Newark | Current Transducer, 200A, Ac 10V O/P, Sensor Output:Voltage, Supply Voltage Dc Min:-, Supply Voltage Dc Max:-, Current Measuring Range Dc:-, Current Measuring Range Ac:-, Response Time:-, Accuracy %:1%, Product Range:Apr-B10 Series, Rohs Compliant: Yes |Lem APR 200 B10 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$121.6900 / $197.6700 | Buy Now |
DISTI #
398-1085-ND
|
DigiKey | SENSOR CURRENT 100A, 150A, 200A Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$107.1720 / $133.0400 | Buy Now |
Part Details for APR 200 B10
APR 200 B10 CAD Models
APR 200 B10 Part Data Attributes
|
APR 200 B10
LEM Holdings SSA
Buy Now
|
Compare Parts:
APR 200 B10
LEM Holdings SSA
|
Samacsys Manufacturer | LEM |