There are no models available for this part yet.
Overview of APR53-53-21CB/A01 by CTS Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP121CB-3.3-EVALZ | Analog Devices | 150mA WLCSP 3.3V Output Eval b | |
ADP121CB-2.0-EVALZ | Analog Devices | 150mA WLCSP 2.0V Output Eval B | |
ADP121CB-2.8-EVALZ | Analog Devices | 150mA WLCSP 2.8V Output Eval B |
Price & Stock for APR53-53-21CB/A01 by CTS Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
APR53-53-21CB/A01
|
Avnet Americas | TYPE: TOP MOUNT / SHAPE: SQUARE PIN FIN / LENGTH: 2.051" / WIDTH: 2.051" / HEIGHT OFF BASE: 0.811" / MATERIAL: ALUMINUM ALLOY / MATERIAL FINISH: BLACK ANODIZE - Trays (Alt: APR53-53-21CB/A01) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Tray | 0 |
|
RFQ | ||
DISTI #
774-APR535321CB/A01
|
Mouser Electronics | Heat Sinks Type: Top mount / Shape: Square pin fin / Length: 2.051" / Width: 2.051" / Height Off Base: 0.811" / Material: Aluminum Alloy / Material Finish: Black Anodize RoHS: Compliant | 0 |
|
$10.8000 / $11.2500 | Order Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.5200 / $16.7900 | Buy Now |