Part Details for APS 12 by ILME UK Ltd
Overview of APS 12 by ILME UK Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS 12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ILME-APS12
|
TME | Enclosure: multipurpose, X: 141mm, Y: 166mm, Z: 64mm, aluminium Min Qty: 1 | 0 |
|
$17.0900 / $20.1300 | RFQ |