Part Details for APS-100ETD471MJC5S by United Chemi-Con Inc
Overview of APS-100ETD471MJC5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for APS-100ETD471MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APS-100ETD471MJC5S-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 10V T/H Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
661-APS100ETD471MJC
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10volts 470uF RoHS: Compliant | 0 |
|
$0.4950 / $1.4500 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.012 Ohm 5300mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4954 / $0.8511 | Buy Now |
|
Bristol Electronics | 1000 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Polymer 470uF 10VDC 20% (10 X 12.5mm) Radial 5mm 0.012 Ohm 5300mA 15000h 105°C Ammo RoHS: Compliant | 0 |
|
$0.4954 / $0.8511 | Buy Now |
Part Details for APS-100ETD471MJC5S
APS-100ETD471MJC5S CAD Models
APS-100ETD471MJC5S Part Data Attributes:
|
APS-100ETD471MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-100ETD471MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 10V, 20% +Tol, 20% -Tol, 470uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 12 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 10 V | |
Ripple Current | 5300 mA | |
Series | PS | |
Terminal Pitch | 5 mm |