Part Details for APS-160EC3181MHB5S by United Chemi-Con Inc
Overview of APS-160EC3181MHB5S by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46855AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46855-AP Development Kit with Socket Adapter |
Price & Stock for APS-160EC3181MHB5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APS-160EC3181MHB5S-ND
|
DigiKey | CAP ALUM POLY 180UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
998 In Stock |
|
$0.3690 / $1.0800 | Buy Now |
DISTI #
661-APS160C3181MHB5S
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 180uF 16 Volt RoHS: Compliant | 0 |
|
$0.3610 / $1.0800 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3627 / $0.7817 | Buy Now |
DISTI #
62333882
|
Verical | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk RoHS: Compliant Min Qty: 75 Package Multiple: 25 Date Code: 2149 | Americas - 2000 |
|
$0.4961 / $1.0162 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 180uF 16VDC 20% (8 X 11.5mm) Radial 3.5mm 0.016 Ohm 4360mA 15000h 105°C Bulk RoHS: Compliant |
2000 In Stock |
|
$0.3627 / $0.7817 | Buy Now |
Part Details for APS-160EC3181MHB5S
APS-160EC3181MHB5S CAD Models
APS-160EC3181MHB5S Part Data Attributes
|
APS-160EC3181MHB5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-160EC3181MHB5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 180uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 180 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 8 mm | |
Dielectric Material | ALUMINUM | |
ESR | 16 mΩ | |
Length | 11.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 4360 mA | |
Series | PS | |
Terminal Pitch | 3.5 mm |