Part Details for APS-160EC3331MJC5S by United Chemi-Con Inc
Overview of APS-160EC3331MJC5S by United Chemi-Con Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SLG46855AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46855-AP Development Kit with Socket Adapter |
Price & Stock for APS-160EC3331MJC5S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APS-160EC3331MJC5S-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V TH Min Qty: 1 Lead time: 21 Weeks Container: Bulk |
1000 In Stock |
|
$0.5685 / $1.6600 | Buy Now |
DISTI #
661-APS-160EC3331MJC
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 330UF 16V RoHS: Compliant | 1000 |
|
$0.5570 / $1.6600 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.5970 / $1.2940 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 330uF 16VDC 20% (10 X 12.5mm) Radial 5mm 0.014 Ohm 5050mA 15000h 105°C Bulk RoHS: Compliant | 0 |
|
$0.5970 / $1.2940 | Buy Now |
Part Details for APS-160EC3331MJC5S
APS-160EC3331MJC5S CAD Models
APS-160EC3331MJC5S Part Data Attributes
|
APS-160EC3331MJC5S
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APS-160EC3331MJC5S
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 330uF
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.22.00.20 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Diameter | 10 mm | |
Dielectric Material | ALUMINUM | |
ESR | 14 mΩ | |
Length | 12.5 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | Radial | |
Packing Method | Bulk | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 5050 mA | |
Series | PS | |
Terminal Pitch | 5 mm |