Datasheets
APS-160ETD331MJC5S by:

Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT

Part Details for APS-160ETD331MJC5S by Chemi-Con

Overview of APS-160ETD331MJC5S by Chemi-Con

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Energy and Power Systems Renewable Energy

Price & Stock for APS-160ETD331MJC5S

Part # Distributor Description Stock Price Buy
DISTI # SMC-APS-160ETD331MJC5S
Sensible Micro Corporation AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days 2846
RFQ

Part Details for APS-160ETD331MJC5S

APS-160ETD331MJC5S CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

APS-160ETD331MJC5S Part Data Attributes

APS-160ETD331MJC5S Chemi-Con
Buy Now Datasheet
Compare Parts:
APS-160ETD331MJC5S Chemi-Con Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer NIPPON CHEMI-CON CORP
Package Description RADIAL LEADED, ROHS COMPLIANT
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8532.22.00.20
Additional Feature ESR MEASURED AT 100 TO 300 KHZ
Capacitance 330 µF
Capacitor Type ALUMINUM ELECTROLYTIC CAPACITOR
Diameter 10 mm
Dielectric Material ALUMINUM (SOLID POLYMER)
ESR 14 mΩ
JESD-609 Code e3
Leakage Current 1.056 mA
Length 12.5 mm
Mounting Feature THROUGH HOLE MOUNT
Negative Tolerance 20%
Number of Terminals 2
Operating Temperature-Max 105 °C
Operating Temperature-Min -55 °C
Package Shape CYLINDRICAL PACKAGE
Package Style Radial
Packing Method TAPE
Polarity POLARIZED
Positive Tolerance 20%
Rated (DC) Voltage (URdc) 16 V
Ripple Current 5050 mA
Surface Mount NO
Tan Delta 0.12
Terminal Finish Tin (Sn)
Terminal Pitch 5 mm
Terminal Shape WIRE

Alternate Parts for APS-160ETD331MJC5S

This table gives cross-reference parts and alternative options found for APS-160ETD331MJC5S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APS-160ETD331MJC5S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
FP-016RE331M-SUPH CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited APS-160ETD331MJC5S vs FP-016RE331M-SUPH
FP-016RE331M-SUCG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Semiconductor Limited APS-160ETD331MJC5S vs FP-016RE331M-SUCG
APS-160ELL331MJC5S Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 330uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT Chemi-Con APS-160ETD331MJC5S vs APS-160ELL331MJC5S
FP-016RE331M-SUCG CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited APS-160ETD331MJC5S vs FP-016RE331M-SUCG
FP-016RE331M-SUR CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 16V, 330uF, THROUGH HOLE MOUNT, RADIAL LEADED, LEAD FREE FUJITSU Limited APS-160ETD331MJC5S vs FP-016RE331M-SUR

APS-160ETD331MJC5S Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS-160ETD331MJC5S by Chemi-Con.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS-160ETD331MJC5S by Chemi-Con

  • Please alert me when APS-160ETD331MJC5S inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following APS-160ETD331MJC5S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS-160ETD331MJC5S to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following APS-160ETD331MJC5S alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS-160ETD331MJC5S.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS-160ETD331MJC5S by Chemi-Con

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: