Part Details for APS-I-10A by OptiFuse
Overview of APS-I-10A by OptiFuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS-I-10A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2298-APS-I-10A-ND
|
DigiKey | FUSE AUTO 10A 32VDC BLADE MINI Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1089 In Stock |
|
$1.0600 / $2.4600 | Buy Now |
DISTI #
APS-I-10A
|
TME | Fuse: fuse, 10A, 32VDC, automotive, 11mm, Mini LOW PROFILE Min Qty: 100 | 0 |
|
$1.9300 / $2.1600 | RFQ |
|
South Electronics | APS-I-10A | 1089 |
|
RFQ |