Part Details for APS-PS12180-T2 by Custom Power Design
Overview of APS-PS12180-T2 by Custom Power Design
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD827JRZ-16-REEL7 | Analog Devices | IC AP AMP, AD827JR IC | |
HMC434 | Analog Devices | aP HBT Divide-by-8 SMT, DC - 8 | |
SLG46855AP-SKT | Renesas Electronics Corporation | GreenPAK SLG46855-AP Development Kit with Socket Adapter |
Price & Stock for APS-PS12180-T2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APS-PS12180-T2
|
Avnet Americas | Powersonic - 12V, 18.0Ah, SLA, .250 Term. - Bulk (Alt: APS-PS12180-T2) RoHS: Not Compliant Min Qty: 24 Package Multiple: 2 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ |