Part Details for APS1102A by GW Instek
Overview of APS1102A by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS1102A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33X1534
|
Newark | Power Supply, Bench, Adj, 1O/P, 270V, Product Range:-, Output Power Max:-, Output Voltage Max:270V, Output Current Max:10A, No. Of Phases:-, Interface Type:Usb, Rs232, Plug Type:-, Input Voltage:90V Ac To 253V Ac, Power Rating:1.4Kvarohs Compliant: No |Gw Instek APS1102A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |