-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8435
|
Newark | Asil-A Vertical Hall-Effect Switch Ic |Allegro Microsystems APS11060LUAA-0SL RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-APS11060LUAA-0SLCT-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR 3SIP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
7980 In Stock |
|
$0.3569 / $1.0400 | Buy Now |
DISTI #
250-APS11060LUAA-0SL
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors ASIL-A VERTICAL HALL-EFFECT SWITCH IC RoHS: Compliant | 3910 |
|
$0.3840 / $0.8800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS11060LUAA-0SL
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS11060LUAA-0SL
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | OVER VOLTAGE PROTECTION, REVERSE BATTERY PROTECTION, SHORT-CIRCUIT PROTECTION | |
Body Breadth | 1.52 mm | |
Body Height | 3.02 mm | |
Body Length or Diameter | 4.09 mm | |
Housing | PLASTIC | |
Hysteresis | 1.5 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 7 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 5 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output | OPEN-DRAIN | |
Output Type | VOLTAGE OUTPUT | |
Package Equivalence Code | SIP3,.03,50 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; ISO-26262 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 3.3 V | |
Surface Mount | NO | |
Technology | BICMOS | |
Termination Type | SOLDER |