-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Hall Effect Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC8437
|
Newark | High Performance Automotive Hall Effect Switch |Allegro Microsystems APS11200LLHALX RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
APS11200LLHALX-ND
|
DigiKey | MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 30000 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.3563 | Buy Now |
DISTI #
250-APS11200LLHALX
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors HIGH PERFORMANCE AUTOMOTIVE HALL EFFECT SWITCH RoHS: Compliant | 0 |
|
$0.3760 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS11200LLHALX
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS11200LLHALX
Allegro MicroSystems LLC
Hall Effect Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Allegro Microsystems | |
Additional Feature | AEC-Q100; ISO 26262; SHORT CIRCUIT PROTETCION | |
Body Breadth | 1.91 mm | |
Body Height | 1 mm | |
Body Length or Diameter | 2.98 mm | |
Housing | PLASTIC | |
Hysteresis | 1 mT | |
Magnetic Field Range-Max | 5 mT | |
Magnetic Field Range-Min | 0.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Operating Current-Max | 3 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 3-WIRE INTERFACE | |
Output Range | 24V | |
Output Type | VOLTAGE OUTPUT | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 24 V | |
Supply Voltage-Min | 2.8 V | |
Surface Mount | YES | |
Termination Type | SOLDER |