APS11450LLHALT-0SLA
Allegro MicroSystems LLC
Description: Magnetic Field Sensor,

Overview of APS11450LLHALT-0SLA by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
R5F100SLAFB#X0 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100SLAFB#10 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications
R5F100SLAFB#30 Renesas Electronics Corporation Low Power, High Function Microcontrollers for General Purpose Applications

Price & Stock for APS11450LLHALT-0SLA by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 98AC7430
Newark Hall Effect Sensor, Unipol, 35G, Sot-23W, Hall Effect Type:Unipolar, Operate Point Typ:35G, Release Point Typ:25G, Supply Voltage Min:3V, Supply Voltage Max:30V, Sensor Case Style:Sot-23W, No. Of Pins:3 Pin, Product Range:-, Rohs Compliant: Yes |Allegro Microsystems APS11450LLHALT-0SLA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape 0
  • 1 $1.5200
  • 10 $1.1400
  • 25 $0.9120
  • 50 $0.8750
  • 100 $0.8360
  • 250 $0.7700
  • 500 $0.7030
  • 1,000 $0.6270
$0.6270 / $1.5200 Buy Now
DISTI # 620-2032-1-ND
DigiKey MAGNETIC SWITCH UNIPOLAR SOT23W Min Qty: 1 Lead time: 18 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 11995
In Stock
  • 1 $1.2900
  • 5 $1.0860
  • 10 $1.0100
  • 25 $0.9160
  • 50 $0.8510
  • 100 $0.7908
  • 500 $0.6670
  • 1,000 $0.6199
  • 3,000 $0.4525
$0.4525 / $1.2900 Buy Now
DISTI # 250-11450LLHALT0SLA
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors 3-WIRE HALL-EFFECT SWITCH WITH BACKGROUND DIAGNOSTICS RoHS: Compliant 0
  • 3,000 $0.4520
  • 18,000 $0.4520
$0.4520 Order Now

CAD Models for APS11450LLHALT-0SLA by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APS11450LLHALT-0SLA by Allegro MicroSystems LLC

APS11450LLHALT-0SLA
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
OVER VOLTAGE PROTECTION, REVERSE BATTERY PROTECTION
Body Breadth
1.91 mm
Body Height
0.95 mm
Body Length or Diameter
2.975 mm
Housing
PLASTIC
Hysteresis
1 mT
Input Mode
UNIPOLAR
Magnetic Field Range-Max
5 mT
Magnetic Field Range-Min
0.5 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
3
Operating Current-Max
4.5 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
3-WIRE INTERFACE
Output Type
VOLTAGE OUTPUT
Package Equivalence Code
TO-236
Package Shape/Style
RECTANGULAR
Screening Level
AEC-Q100; ISO-26262
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
30 V
Supply Voltage-Min
3 V
Surface Mount
YES
Technology
BICMOS
Termination Type
SOLDER
Want to compare parts?
  1. APS11450LLHALT-0SLA
    Allegro MicroSystems LLC
    Magnetic Field Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS11450LLHALT-0SLA by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS11450LLHALT-0SLA by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of APS11450LLHALT-0SLA would you like to use for your alert(s)?
  • Please alert me when APS11450LLHALT-0SLA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS11450LLHALT-0SLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS11450LLHALT-0SLA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS11450LLHALT-0SLA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS11450LLHALT-0SLA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS11450LLHALT-0SLA by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: