-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Magnetic Field Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AH7081
|
Newark | 2-Wire Hall-Effect Switch With Background Diagnostics |Allegro Microsystems APS11800LLHALX-0SH1A RoHS: Not Compliant Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
620-APS11800LLHALX-0SH1A-ND
|
DigiKey | 2-WIRE HALL-EFFECT SWITCH WITH B Min Qty: 30000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4175 | Buy Now |
DISTI #
250-11800LLHALX0SH1A
|
Mouser Electronics | Board Mount Hall Effect / Magnetic Sensors 2-WIRE HALL-EFFECT SWITCH WITH BACKGROUND DIAGNOSTICS RoHS: Compliant | 0 |
|
$0.4640 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS11800LLHALX-0SH1A
Allegro MicroSystems LLC
Buy Now
Datasheet
|
Compare Parts:
APS11800LLHALX-0SH1A
Allegro MicroSystems LLC
Magnetic Field Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALLEGRO MICROSYSTEMS LLC | |
Reach Compliance Code | unknown | |
Date Of Intro | 2020-03-24 | |
Samacsys Manufacturer | Allegro Microsystems | |
Body Breadth | 1.91 mm | |
Body Height | 0.95 mm | |
Body Length or Diameter | 2.975 mm | |
Hysteresis | 3 mT | |
Input Mode | UNIPOLAR | |
Magnetic Field Range-Max | 11 mT | |
Magnetic Field Range-Min | -4.5 mT | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 6.9 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Package Equivalence Code | TO-236 | |
Package Shape/Style | RECTANGULAR | |
Screening Level | AEC-Q100; ISO-26262 | |
Sensors/Transducers Type | MAGNETIC FIELD SENSOR,HALL EFFECT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | YES | |
Technology | BICMOS | |
Termination Type | SOLDER |