APS11900LUAA
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of APS11900LUAA by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Price & Stock for APS11900LUAA by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 63AC8443
Newark Asil-A, Programmable 2-Wire Hall Effect Sensor Ic |Allegro Microsystems APS11900LUAA RoHS: Not Compliant Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # APS11900LUAA-ND
DigiKey MAGNETIC SWITCH PROG 3SIP Min Qty: 8000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 8,000 $0.4609
$0.4609 Buy Now
DISTI # 250-APS11900LUAA
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors ASIL-A, PROGRAMMABLE 2-WIRE HALL EFFECT SENSOR IC RoHS: Compliant 0
  • 8,000 $0.4780
  • 10,000 $0.4680
$0.4680 / $0.4780 Order Now

CAD Models for APS11900LUAA by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APS11900LUAA by Allegro MicroSystems LLC

APS11900LUAA
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Package Description
SIP3,.02,50
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Body Breadth
1.52 mm
Body Height
3.02 mm
Body Length or Diameter
4.09 mm
Housing
PLASTIC
Hysteresis
1.5 mT
Input Mode
BIPOLAR(LATCHED)
Magnetic Field Range-Max
10 mT
Magnetic Field Range-Min
4.5 mT
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
3
Operating Current-Max
17 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Output Type
CURRENT OUTPUT
Package Body Material
PLASTIC
Package Equivalence Code
SIP3,.02,50
Package Shape/Style
RECTANGULAR
Screening Level
AEC-Q100; ISO-26262
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
3 V
Surface Mount
NO
Technology
BICMOS
Termination Type
TERMINALS
Want to compare parts?
  1. APS11900LUAA
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS11900LUAA by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS11900LUAA by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of APS11900LUAA would you like to use for your alert(s)?
  • Please alert me when APS11900LUAA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS11900LUAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS11900LUAA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS11900LUAA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS11900LUAA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS11900LUAA by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: