APS12400LLHALT-0H1A
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of APS12400LLHALT-0H1A by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for APS12400LLHALT-0H1A by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 73AC0157
Newark Asil-A, 2-Awire Hall-Effect Switch Sensor Ic |Allegro Microsystems APS12400LLHALT-0H1A RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # APS12400LLHALT-0H1A-ND
DigiKey MAG SWITCH LATCH/BIPLR SOT23W Min Qty: 18000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 18,000 $0.4118
$0.4118 Buy Now
DISTI # 250-12400LLHALT0H1A
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors ASIL-A, 2-AWIRE HALL-EFFECT SWITCH SENSOR IC RoHS: Compliant 0
  • 3,000 $0.4470
  • 18,000 $0.4470
$0.4470 Order Now

CAD Models for APS12400LLHALT-0H1A by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APS12400LLHALT-0H1A by Allegro MicroSystems LLC

APS12400LLHALT-0H1A
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
AEC-Q100; ISO 26262
Body Breadth
1.91 mm
Body Height
1 mm
Body Length or Diameter
2.98 mm
Housing
PLASTIC
Hysteresis
11 mT
Magnetic Field Range-Max
8 mT
Magnetic Field Range-Min
-8 mT
Mounting Feature
SURFACE MOUNT
Operating Current-Max
17 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Interface Type
2-WIRE INTERFACE
Output Type
CURRENT OUTPUT
Package Shape/Style
RECTANGULAR
Sensors/Transducers Type
MAGNETIC FIELD SENSOR,HALL EFFECT
Supply Voltage-Max
24 V
Supply Voltage-Min
3 V
Surface Mount
YES
Termination Type
SOLDER
Want to compare parts?
  1. APS12400LLHALT-0H1A
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS12400LLHALT-0H1A by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS12400LLHALT-0H1A by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of APS12400LLHALT-0H1A would you like to use for your alert(s)?
  • Please alert me when APS12400LLHALT-0H1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS12400LLHALT-0H1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS12400LLHALT-0H1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS12400LLHALT-0H1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS12400LLHALT-0H1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS12400LLHALT-0H1A by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: