APS12625LLHALT-BA
Allegro MicroSystems LLC
Description: Hall Effect Sensor,

Overview of APS12625LLHALT-BA by Allegro MicroSystems LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for APS12625LLHALT-BA by Allegro MicroSystems LLC

Part # Manufacturer Description Stock Price Buy
DISTI # 99AC7924
Newark 2D Hall Effect Dual Latch Speed/Direction |Allegro Microsystems APS12625LLHALT-BA RoHS: Not Compliant Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # 620-APS12625LLHALT-BATR-ND
DigiKey MAGNETIC SWITCH LATCH SOT23W Min Qty: 18000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 18,000 $0.3856
$0.3856 Buy Now
DISTI # 250-APS12625LLHALTBA
Mouser Electronics Board Mount Hall Effect / Magnetic Sensors 2D HALL EFFECT DUAL LATCH SPEED/DIRECTION RoHS: Compliant 0
  • 3,000 $0.4150
  • 18,000 $0.4150
$0.4150 Order Now

CAD Models for APS12625LLHALT-BA by Allegro MicroSystems LLC
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for APS12625LLHALT-BA by Allegro MicroSystems LLC

APS12625LLHALT-BA
Allegro MicroSystems LLC
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
ALLEGRO MICROSYSTEMS LLC
Reach Compliance Code
compliant
Samacsys Manufacturer
Allegro Microsystems
Additional Feature
SHORT CIRCUIT PROTECTION
Body Breadth
1.91 mm
Body Height
0.95 mm
Body Length or Diameter
2.975 mm
Hysteresis
5 mT
Magnetic Field Range-Max
4.1 mT
Magnetic Field Range-Min
-4.1 mT
Mounting Feature
SURFACE MOUNT
Number of Terminals
5
Operating Current-Max
4.5 mA
Operating Temperature-Max
150 °C
Operating Temperature-Min
-40 °C
Output Circuit Type
OPEN-DRAIN
Output Type
CURRENT OUTPUT
Package Body Material
PLASTIC/EPOXY
Package Equivalence Code
TSOP5/6,.11,37
Package Shape/Style
RECTANGULAR
Screening Level
AEC-Q100; ISO-26262
Sensors/Transducers Type
SPEED/DIRECTION SENSOR
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2.8 V
Surface Mount
YES
Technology
BICMOS
Termination Type
SOLDER
Want to compare parts?
  1. APS12625LLHALT-BA
    Allegro MicroSystems LLC
    Hall Effect Sensor,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for APS12625LLHALT-BA by Allegro MicroSystems LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: APS12625LLHALT-BA by Allegro MicroSystems LLC

Select Manufacturer
Which Manufacturer of APS12625LLHALT-BA would you like to use for your alert(s)?
  • Please alert me when APS12625LLHALT-BA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for APS12625LLHALT-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for APS12625LLHALT-BA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for APS12625LLHALT-BA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for APS12625LLHALT-BA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare APS12625LLHALT-BA by Allegro MicroSystems LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: