Part Details for APS126DNPW by IDEC Corporation
Overview of APS126DNPW by IDEC Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS126DNPW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1885-APS126DNPW-ND
|
DigiKey | 25MM PILOT RND TSFR 220VAC Min Qty: 1 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$74.1100 | Buy Now |
DISTI #
199-APS126DNPW
|
Mouser Electronics | Industrial Panel Mount Indicators / Switch Indicators 25mm Pilot Rnd Tsfr 220VAC | 0 |
|
$42.4400 / $51.4000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$41.1600 / $54.4800 | Buy Now |
DISTI #
000000000006277931
|
Sager | Industrial Panel Mount Indicators / Switch Indicators 25mm Pilot Rnd Tsfr 220VAC Min Qty: 1 | 0 |
|
$46.8600 / $51.9100 | Buy Now |
DISTI #
C1S321101059921
|
Chip1Stop | Selector Switch | 23 |
|
$19.3000 / $25.5000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$41.1600 / $54.4800 | Buy Now |