Part Details for APS13A50M330 by Shenzhen Chi-Technology Co Ltd
Overview of APS13A50M330 by Shenzhen Chi-Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APS13A50M330
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | Package/Enclosure12.9*13.9*5.0 Inductance33uH Tolerance20% Current Rating3.5A DC resistance DCR7m Ohms | 5000 |
|
$0.2760 | Buy Now |
|
LCSC | 3.53A 33uH 20% 6A SMD Power Inductors ROHS | 238 |
|
$0.2018 / $0.3940 | Buy Now |