-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8939
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:50Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:Aps1 Series Rohs Compliant: Yes |Panasonic APS1551S Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.7600 / $3.6900 | Buy Now |
DISTI #
APS1551S-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL Min Qty: 100 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$3.5960 | Buy Now |
DISTI #
APS1551S
|
Avnet Americas | PHOTOIC COUPLER (Alt: APS1551S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
667-APS1551S
|
Mouser Electronics | High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED, PhotoIC RoHS: Compliant | 0 |
|
$2.9500 / $5.0800 | Order Now |
DISTI #
74612346
|
RS | Photo IC CouplerPhoto IC Coupler 50 Mbps type | Panasonic Electronic Components APS1551S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | APS1551S Series 50 Mbps 3750 V 6 V Totem Pole Output SMT PhotoIC Coupler RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Bulk | 0Bulk |
|
$2.8500 / $2.9800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.6800 / $4.0800 | Buy Now |
DISTI #
APS1551S
|
Avnet Americas | PHOTOIC COUPLER (Alt: APS1551S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
APS1551S
|
TME | Optocoupler, SMD, Ch: 1, OUT: totem pole, 3.75kV, 50Mbps, SOP4 Min Qty: 1 | 0 |
|
$2.9800 / $3.9800 | RFQ |
DISTI #
APS1551S
|
Avnet Americas | PHOTOIC COUPLER (Alt: APS1551S) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS1551S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APS1551S
Panasonic Electronic Components
Logic IC Output Optocoupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TUBE | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |