-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Logic IC Output Optocoupler,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC8940
|
Newark | Optocoupler, Digital, 3.75Kv, Sop-5, No. Of Channels:1 Channel, Isolation Voltage:3.75Kv, Data Rate:50Mbps, Optocoupler Case Style:Sop, No. Of Pins:5Pins, Product Range:Aps1 Series Rohs Compliant: Yes |Panasonic APS1551SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.2500 | Buy Now |
DISTI #
255-5436-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
792 In Stock |
|
$2.6198 / $5.3700 | Buy Now |
DISTI #
APS1551SX
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
667-APS1551SX
|
Mouser Electronics | High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoI RoHS: Compliant | 0 |
|
$2.5200 / $2.5800 | Order Now |
DISTI #
74612347
|
RS | Photo IC CouplerPhoto IC Coupler 50 Mbps type | Panasonic Electronic Components APS1551SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
DISTI #
APS1551SX
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
APS1551SX
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
2726810
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 3.75KV, SOP-5 RoHS: Compliant Min Qty: 1 Container: Cut Tape | 0 |
|
$3.1934 / $6.5333 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
APS1551SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APS1551SX
Panasonic Electronic Components
Logic IC Output Optocoupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 10 INCH | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |