Part Details for APS1551SZ by Panasonic Electronic Components
Overview of APS1551SZ by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Price & Stock for APS1551SZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-5943-1-ND
|
DigiKey | OPTOISO 3.75KV PUSH PULL Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
200 In Stock |
|
$2.5922 / $5.3100 | Buy Now |
DISTI #
APS1551SZ
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
667-APS1551SZ
|
Mouser Electronics | High Speed Optocouplers 50Mbps 4.4x4.3x2.1mm AIGaAS LED & PhotoIC RoHS: Compliant | 0 |
|
$2.5900 / $5.3100 | Order Now |
DISTI #
74612348
|
RS | Photo IC CouplerPhoto IC Coupler 50 Mbps type | Panasonic Electronic Components APS1551SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$3.5800 | RFQ |
|
Future Electronics | APS Series 3750 Vrms 25 mA 40 mW Surface Mount High speed Photo Coupler - SO-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.5200 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.5700 / $5.3800 | Buy Now |
|
Quest Components | 737 |
|
$3.0240 / $6.0480 | Buy Now | |
DISTI #
APS1551SZ
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
APS1551SZ
|
Avnet Americas | Optocoupler Totem-Pole DC-IN 1-CH 4-Pin SOP T/R (Alt: APS1551SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$2.6496 / $3.0000 | Buy Now |
DISTI #
3881360
|
element14 Asia-Pacific | OPTOCOUPLER, DIGITAL, 3.75KV, SOP-5 RoHS: Compliant Min Qty: 1 Container: Each | 1839 |
|
$3.1935 / $6.5335 | Buy Now |
Part Details for APS1551SZ
APS1551SZ CAD Models
APS1551SZ Part Data Attributes
|
APS1551SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
APS1551SZ
Panasonic Electronic Components
Logic IC Output Optocoupler,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Data Rate-Nom | 50 MBps | |
Forward Current-Max | 0.025 A | |
Isolation Voltage-Max | 3750 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Number of Functions | 1 | |
On-State Current-Max | 0.01 A | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | LOGIC IC OUTPUT OPTOCOUPLER | |
Packing Method | TR, 10 INCH | |
Response Time-Nom | 5e-9 ns | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | YES |