There are no models available for this part yet.
Overview of APS18AFA128G-4ATM1GWL by Apacer Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for APS18AFA128G-4ATM1GWL by Apacer Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
908-S18AF1284ATM1GWL
|
Mouser Electronics | Solid State Drives - SSD 1.8" SATA3 SSD MLC 128GB DEVSLP 3.3V 15nm Extended Temp RoHS: Compliant | 0 |
|
$195.7500 / $203.2400 | Order Now |